Analog DevicesADR434TRZ-EPVoltage References
V-Ref Precision 4.096V 10mA 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 0.04% | |
| 3ppm/°C | |
| 15ppm/mA | |
| 20ppm/V | |
| 4.096 | |
| 20 | |
| 10 | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this ADR434TRZ-EP voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. It has an initial accuracy of 0.04%. Supply your circuit with sufficient power by implementing this, which does not exceed 20 V. With an output that has a voltage of 4.096 V, this is power management at its best. By operating at a load regulation of 15ppm/mA and line regulation of 20ppm/V you can provide a constant voltage at your output. This voltage reference circuit supports series topology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage reference circuit has a minimum operating temperature of -55 °C and a maximum of 125 °C. It runs with a maximum temperature coefficient of 3ppm/°C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

