Analog DevicesADR434BRZVoltage References

V-Ref Fixed 4.096V 30mA 8-Pin SOIC N Tube

Even in the event of large power supply variations, this ADR434BRZ voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. With an output that has a voltage of 4.096 V, this is power management at its best. It has an initial accuracy of 0.04%. Use this part at voltages lower than 20 V. Operate at a constant current by utilizing the load regulation of 15ppm/mA and line regulation of 20ppm/V. This voltage reference circuit supports series topology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It runs with a maximum temperature coefficient of 3ppm/°C. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C.

11,564 parts: Ships in 3 days

    Total$799.09Price for 98

    • (98)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 11,564 parts
      • Price: $8.154

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.