| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 0.13% | |
| 10ppm/°C | |
| 15ppm/mA | |
| 20ppm/V | |
| 3 | |
| 20 | |
| 30(Typ) | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this ADR433ARMZ voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. It has an initial accuracy of 0.13%. The best way to provide power to your application is by using this, which needs a voltage lower than 20 V. With an output that has a voltage of 3 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 15ppm/mA and line regulation of 20ppm/V. This voltage reference circuit supports series topology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C. It runs with a maximum temperature coefficient of 10ppm/°C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

