Analog DevicesADR431BRMZ-R7Voltage References

V-Ref Fixed 2.5V 30mA 8-Pin MSOP T/R

Even in the event of large power supply variations, this ADR431BRMZ-R7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. It has an initial accuracy of 0.04%. The best way to provide power to your application is by using this, which needs a voltage lower than 20 V. With an output that has a voltage of 2.5 V, this is power management at its best. A load regulation of 15ppm/mA and line regulation of 20ppm/V is necessary for providing a constant voltage level at your output. This voltage reference circuit supports series topology. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C. It runs with a maximum temperature coefficient of 3ppm/°C.

880 parts: Ships in 2 days

    Total$8.42Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2405+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      880
      Country Of origin:
      Malaysia
         
      • Price: $8.417
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2405+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 880 parts
      • Price: $8.417

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.