Analog DevicesADR421BRZ-REEL7Voltage References
V-Ref Fixed 2.5V 10mA 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| <2.5um | |
| 0.04% | |
| 3ppm/°C | |
| 70ppm/mA | |
| 35ppm/V | |
| 2.5 | |
| 18 | |
| 10 | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this ADR421BRZ-REEL7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. It has an initial accuracy of 0.04%. With an output that has a voltage of 2.5 V, this is power management at its best. It only needs a voltage that does not exceed 18 V to effectively power your circuit. Maintain a constant voltage level with a load regulation of 70ppm/mA and line regulation of 35ppm/V. This voltage reference circuit supports series topology. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It runs with a maximum temperature coefficient of 3ppm/°C. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

