Analog DevicesADR420ARZ-REEL7Voltage References
V-Ref Fixed 2.048V 10mA 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 0.15% | |
| 10ppm/°C | |
| 70ppm/mA | |
| 35ppm/V | |
| 2.048 | |
| 18 | |
| 10 | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this ADR420ARZ-REEL7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. It has an initial accuracy of 0.15%. With an output that has a voltage of 2.048 V, this is power management at its best. The best way to provide power to your application is by using this, which needs a voltage lower than 18 V. At a load regulation of 70ppm/mA and line regulation of 35ppm/V your circuit is capable of maintaining a constant voltage level at your output. This voltage reference circuit supports series topology. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C. It runs with a maximum temperature coefficient of 10ppm/°C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

