Analog DevicesADR395BUJZ-REEL7Voltage References

V-Ref Precision 5V 5mA 5-Pin TSOT T/R

Even in the event of large power supply variations, this ADR395BUJZ-REEL7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. With an output that has a voltage of 5 V, this is power management at its best. The best way to provide power to your application is by using this, which needs a voltage lower than 18 V. It has an initial accuracy of 0.1%. Your circuit has the capability to produce a constant current at its output by using a load regulation of 140ppm/mA and line regulation of 25ppm/V. This voltage reference circuit supports series topology. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It runs with a maximum temperature coefficient of 9ppm/°C. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C.

171 parts: Ships tomorrow

    Total$4.29Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2534+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      171
      Country Of origin:
      Thailand
         
      • Price: $4.285
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2534+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Thailand
      • In Stock: 171 parts
      • Price: $4.285

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.