10-25% Off
Analog DevicesADR392WBUJZ-R7Voltage References
V-Ref Precision 4.096V 5mA Automotive AEC-Q100 5-Pin TSOT T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Fixed | |
| Series | |
| 0.12% | |
| 9ppm/°C | |
| 140ppm/mA | |
| 25ppm/V | |
| 4.096 | |
| 18 | |
| 5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.87 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT |
| 5 |
Even in the event of large power supply variations, this ADR392WBUJZ-R7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. With an output that has a voltage of 4.096 V, this is power management at its best. It has an initial accuracy of 0.12%. This will operate at a maximum voltage of 18 V, making it easy to control the power in your circuit. To produce a constant current at your output, supply your circuit with a load regulation of 140ppm/mA and line regulation of 25ppm/V. This voltage reference circuit supports series topology. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C. It runs with a maximum temperature coefficient of 9ppm/°C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

