Analog DevicesADR392BUJZ-REEL7Voltage References
V-Ref Fixed 4.096V 5mA Automotive 5-Pin TSOT T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | No |
| Fixed | |
| Series | |
| 0.12% | |
| 9ppm/°C | |
| 140ppm/mA | |
| 25ppm/V | |
| 4.096 | |
| 18 | |
| 5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT |
| 5 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this ADR392BUJZ-REEL7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. It has an initial accuracy of 0.12%. It only needs a voltage that does not exceed 18 V to effectively power your circuit. With an output that has a voltage of 4.096 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 140ppm/mA and line regulation of 25ppm/V. This voltage reference circuit supports series topology. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It runs with a maximum temperature coefficient of 9ppm/°C. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

