Analog DevicesADR381ARTZ-REEL7Voltage References
V-Ref Fixed 2.5V 5mA 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 0.24% | |
| 25ppm/°C | |
| 70ppm/mA | |
| 25ppm/V | |
| 2.5 | |
| 18 | |
| 5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this ADR381ARTZ-REEL7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. With an output that has a voltage of 2.5 V, this is power management at its best. Supply your circuit with sufficient power by implementing this, which does not exceed 18 V. It has an initial accuracy of 0.24%. At a load regulation of 70ppm/mA and line regulation of 25ppm/V your circuit is capable of maintaining a constant voltage level at your output. This voltage reference circuit supports series topology. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage reference circuit has an operating temperature range of -40 °C to 85 °C. It runs with a maximum temperature coefficient of 25ppm/°C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

