Analog DevicesADR365WAUJZ-R7Voltage References
V-Ref Precision 5V 5mA Automotive AEC-Q100 5-Pin TSOT T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Fixed | |
| Series | |
| 0.16% | |
| 25ppm/°C | |
| 2mV/mA | |
| 0.25mV/V | |
| 5 | |
| 18 | |
| 5(Min) | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT |
| 5 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this ADR365WAUJZ-R7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. It has an initial accuracy of 0.16%. With an output that has a voltage of 5 V, this is power management at its best. Supply your circuit with sufficient power by implementing this, which does not exceed 18 V. Using a load regulation of 2mV/mA and line regulation of 0.25mV/V is needed for a programmable DC power supply. This voltage reference circuit supports series topology. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C. It runs with a maximum temperature coefficient of 25ppm/°C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

