Top Purchased
Analog DevicesADR364BUJZ-REEL7Voltage References
V-Ref Fixed 4.096V 5mA 5-Pin TSOT T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 0.1% | |
| 9ppm/°C | |
| 1.75mV/mA | |
| 0.205mV/V | |
| 4.096 | |
| 18 | |
| 5(Min) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT |
| 5 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this ADR364BUJZ-REEL7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. It has an initial accuracy of 0.1%. With an output that has a voltage of 4.096 V, this is power management at its best. By working with a maximum input voltage of 18 V, this is the best way to control the power in your circuit. Users like the load regulation of 1.75mV/mA and line regulation of 0.205mV/V. This voltage reference circuit supports series topology. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C. It runs with a maximum temperature coefficient of 9ppm/°C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

