Analog DevicesADR3533WBRMZ-R7Voltage References
V-Ref Fixed 3.3V 10mA 8-Pin MSOP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Fixed | |
| Series | |
| CMOS | |
| 0.1% | |
| 5ppm/°C | |
| 50ppm/mA | |
| 50ppm/V | |
| 3.3 | |
| 6 | |
| 10(Min) | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this ADR3533WBRMZ-R7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. With an output that has a voltage of 3.3 V, this is power management at its best. Use this part at voltages lower than 6 V. It has an initial accuracy of 0.1%. Using a load regulation of 50ppm/mA and line regulation of 50ppm/V is needed for a programmable DC power supply. This voltage reference circuit supports series topology. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C. It runs with a maximum temperature coefficient of 5ppm/°C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

