Analog DevicesADR3525WARMZ-R7Voltage References
V-Ref Fixed 2.5V 10mA 8-Pin MSOP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Fixed | |
| Series | |
| CMOS | |
| 0.1% | |
| 8ppm/°C | |
| 50ppm/mA | |
| 50ppm/V | |
| 2.5 | |
| 6 | |
| 10(Min) | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this ADR3525WARMZ-R7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. With an output that has a voltage of 2.5 V, this is power management at its best. Use this part at voltages lower than 6 V. It has an initial accuracy of 0.1%. This voltage reference circuit supports series topology. Users like the load regulation of 50ppm/mA and line regulation of 50ppm/V. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C. It runs with a maximum temperature coefficient of 8ppm/°C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

