Analog DevicesADR3433ARJZ-R7Voltage References
V-Ref Fixed 3.3V 10mA 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 0.6um | |
| 0.1% | |
| 8ppm/°C | |
| 50ppm/mA | |
| 50ppm/V | |
| 3.3 | |
| 6 | |
| 10(Min) | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this ADR3433ARJZ-R7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. Supply your circuit with sufficient power by implementing this, which does not exceed 6 V. With an output that has a voltage of 3.3 V, this is power management at its best. It has an initial accuracy of 0.1%. This voltage reference circuit supports series topology. Maintain a constant voltage level with a load regulation of 50ppm/mA and line regulation of 50ppm/V. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C. It runs with a maximum temperature coefficient of 8ppm/°C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

