Analog DevicesADR3412ARJZ-R7Voltage References

V-Ref Fixed 1.2V 10mA 6-Pin SOT-23 T/R

Even in the event of large power supply variations, this ADR3412ARJZ-R7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. With an output that has a voltage of 1.2 V, this is power management at its best. It has an initial accuracy of 0.1%. By working with a maximum input voltage of 6 V, this is the best way to control the power in your circuit. To produce a constant current at your output, supply your circuit with a load regulation of 50ppm/mA and line regulation of 50ppm/V. This voltage reference circuit supports series topology. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It runs with a maximum temperature coefficient of 8ppm/°C. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C.

12 parts: Ships tomorrow

    Total$2.35Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2303+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      12
      Country Of origin:
      Malaysia
         
      • Price: $2.353
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2303+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 12 parts
      • Price: $2.353

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.