Analog DevicesADR291GRZ-REEL7Voltage References
V-Ref Precision 2.5V 5mA 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 0.24% | |
| 25ppm/°C | |
| 125ppm/mA | |
| 125ppm/V | |
| 2.5 | |
| 18 | |
| 5 | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this ADR291GRZ-REEL7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. With a voltage no larger than 18 V, this will supply sufficient power to your circuit. It has an initial accuracy of 0.24%. With an output that has a voltage of 2.5 V, this is power management at its best. This voltage reference circuit supports series topology. Using a load regulation of 125ppm/mA and line regulation of 125ppm/V is needed for a programmable DC power supply. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It runs with a maximum temperature coefficient of 30ppm/°C. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

