Analog DevicesADR130AUJZ-REEL7Voltage References
V-Ref Selectable 0.5V/1V 4mA 6-Pin TSOT T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Selectable | |
| Series | |
| 0.7% | |
| 50ppm/°C | |
| 2mV/mA | |
| 40ppm/V | |
| 0.5/1 | |
| 20 | |
| 4 | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.87 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT |
| 6 |
Even in the event of large power supply variations, this ADR130AUJZ-REEL7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. It has an initial accuracy of 0.7%. It only needs a voltage that does not exceed 20 V to effectively power your circuit. With an output that has a voltage of 0.5/1 V, this is power management at its best. Users like the load regulation of 2mV/mA and line regulation of 40ppm/V. This voltage reference circuit supports series topology. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It runs with a maximum temperature coefficient of 50ppm/°C. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

