Top Purchased
Analog DevicesADR127BUJZ-REEL7Voltage References
V-Ref Fixed 1.25V 5mA Automotive 6-Pin TSOT T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Fixed | |
| Series | |
| 0.12% | |
| 9ppm/°C | |
| 400ppm/mA | |
| 90ppm/V | |
| 1.25 | |
| 20 | |
| 5 | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.87 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT |
| 6 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this ADR127BUJZ-REEL7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. Using the part will provide the power your application needs by requiring a voltage not exceeding 20 V. With an output that has a voltage of 1.25 V, this is power management at its best. It has an initial accuracy of 0.12%. Your circuit has the capability to produce a constant current at its output by using a load regulation of 400ppm/mA and line regulation of 90ppm/V. This voltage reference circuit supports series topology. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C. It runs with a maximum temperature coefficient of 9ppm/°C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

