Analog DevicesADR127AUJZ-REEL7Voltage References
V-Ref Fixed 1.25V 5mA Automotive 6-Pin TSOT T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| Fixed | |
| Series | |
| 0.24% | |
| 25ppm/°C | |
| 400ppm/mA | |
| 90ppm/V | |
| 1.25 | |
| 20 | |
| 5 | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.87 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT |
| 6 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this ADR127AUJZ-REEL7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. It has an initial accuracy of 0.24%. With an output that has a voltage of 1.25 V, this is power management at its best. The best way to provide power to your application is by using this, which needs a voltage lower than 20 V. Maintain a constant voltage level with a load regulation of 400ppm/mA and line regulation of 90ppm/V. This voltage reference circuit supports series topology. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C. It runs with a maximum temperature coefficient of 25ppm/°C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

