10-25% Off

Analog DevicesADR03WARZ-R7Voltage References

V-Ref Precision 2.5V 10mA Automotive AEC-Q100 8-Pin SOIC N T/R

Even in the event of large power supply variations, this ADR03WARZ-R7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. With an output that has a voltage of 2.5 V, this is power management at its best. It has an initial accuracy of 0.2%. Using the part will provide the power your application needs by requiring a voltage not exceeding 36 V. To produce a constant current at your output, supply your circuit with a load regulation of 70ppm/mA and line regulation of 30ppm/V. This voltage reference circuit supports series topology. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It runs with a maximum temperature coefficient of 10ppm/°C. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C.

3,134 parts: Ships tomorrow

    Total$2.39Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1824+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      999
      Country Of origin:
      Philippines
         
      • Price: $2.388
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1824+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 1,134 parts
      • Price: $2.388
    • (1000)

      Ships tomorrow

      Increment:
      1000
      Ships from:
      United States of America
      Date Code:
      2214+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 2,000 parts
      • Price: $2.019

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.