Analog DevicesADR03AKSZ-REEL7Voltage References

V-Ref Precision 2.5V 10mA 5-Pin SC-70 T/R

Even in the event of large power supply variations, this ADR03AKSZ-REEL7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. It has an initial accuracy of 0.2%. With an output that has a voltage of 2.5 V, this is power management at its best. Use this part at voltages lower than 36 V. Users like the load regulation of 70ppm/mA and line regulation of 30ppm/V. This voltage reference circuit supports series topology. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It runs with a maximum temperature coefficient of 25ppm/°C. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C.

1,436 parts: Ships in 2 days

    Total$2.80Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2350+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      1436
      Country Of origin:
      Malaysia
         
      • Price: $2.799
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2350+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1,436 parts
      • Price: $2.799

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.