Analog DevicesADR02ARZ-REELVoltage References

V-Ref Precision 5V 10mA 8-Pin SOIC N T/R

Even in the event of large power supply variations, this ADR02ARZ-REEL voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. Using the part will provide the power your application needs by requiring a voltage not exceeding 36 V. With an output that has a voltage of 5 V, this is power management at its best. It has an initial accuracy of 0.1%. This voltage reference circuit supports series topology. Your circuit has the capability to produce a constant current at its output by using a load regulation of 70ppm/mA and line regulation of 30ppm/V. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C. It runs with a maximum temperature coefficient of 10ppm/°C.

Total In Stock: 5,337 parts

Regional Inventory: 337

    Total$2.53Price for 1

    337 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2434+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      337
      Country Of origin:
      Philippines
         
      • Price: $2.527
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2434+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 337 parts
      • Price: $2.527
    • (2500)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2545+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 5,000 parts
      • Price: $1.825

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.