Analog DevicesADR01AUJZ-REEL7Voltage References
V-Ref Precision 10V 10mA 5-Pin TSOT T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Series | |
| 0.1% | |
| 25ppm/°C | |
| 70ppm/mA | |
| 30ppm/V | |
| 10 | |
| 36 | |
| 10 | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT |
| 5 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this ADR01AUJZ-REEL7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. It only needs a voltage that does not exceed 36 V to effectively power your circuit. With an output that has a voltage of 10 V, this is power management at its best. It has an initial accuracy of 0.1%. To produce a constant current at your output, supply your circuit with a load regulation of 70ppm/mA and line regulation of 30ppm/V. This voltage reference circuit supports series topology. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It runs with a maximum temperature coefficient of 25ppm/°C. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

