Analog DevicesADPL44001AZT+TLinear Regulators
LDO Regulator Pos 0.6V to 38V 0.1A 6-Pin TSOT
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Adjustable | |
| 0.6 to 38 | |
| 0.1 | |
| 4 | |
| 40 | |
| 0.55@50mA|1.1@100mA | |
| 0.1%(Typ) | |
| 0.5%(Typ) | |
| 110°C/W | |
| 50°C/W | |
| Thermal Overload Protection | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 6 |
| Supplier Package | TSOT |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
