Analog DevicesADPL42002ARDZ-1.8-R7Linear Regulators
LDO Regulator Pos 1.8V 0.2A 8-Pin SOIC N EP
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.8 | |
| 0.2 | |
| 2.7 | |
| 20 | |
| 0.45@200mA|0.06@10mA | |
| 0.015%/V | |
| 0.002%/mA(Typ) | |
| 52.7°C/W | |
| 41.5°C/W | |
| Thermal Protection|Shutdown|Short Circuit Protection|Current Limit | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Supplier Package | SOIC N EP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
