C&KADPFF3P04AYSwitch Snap Action
Switch Snap Action N.O. DPST Pin Plunger 25A 250VAC 24VDC 1491.4VA 11.12N Screw Mount Quick Connect Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| N.O. | |
| Pin Plunger | |
| DPST | |
| 25@250VAC | |
| 1491.4 | |
| 75000 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -55 | |
| 85 | |
| Bulk | |
| 46 | |
| 16.3 | |
| 28.4 | |
| 11.12 |
The ADPFF3P04AY snap-action switch from C&K Components is ideal when it comes to opening or closing your circuit. It has a DPST configuration. This device has a maximum current rating of 25 A @ 250VAC. This snap action switch has an operating temperature range of -55 °C to 85 °C. The ADPFF3P04AY snap action switch has a quick connect termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 24 VDC. This product is 65.4 mm long, 32.64 mm tall and 16.3 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

