Analog DevicesADPD4200BCBZR7Sensor and Detector Interface
Sensor and Detector Interface 1.9V 4.5mA SPI Interface 24-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Sensor | |
| 14 | |
| SPI | |
| Logic | |
| Logic | |
| 1.7 | |
| 1.9 | |
| 1.8 | |
| 4.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.3 mm |
| Package Width | 1.8 mm |
| Package Length | 2.62 mm |
| PCB changed | 24 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 24 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
