Analog DevicesADPD2214ACPZ-RLSpecialized Sensors
Optical Sensor Digital Output 3.3V 10-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Optical Sensor | |
| -40 | |
| 85 | |
| Tape and Reel | |
| -40 | |
| 5 | |
| 3.3 | |
| Mounting | Surface Mount |
| Package Height | 0.62 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 10 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 10 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

