Analog DevicesADPD188GG-ACEZR7Specialized Sensors
Integrated Optical Module Digital Output 1.8V 24-Pin LGA T/R
| Compliant | |
| EAR99 | |
| Active | |
| 9031.80.80.85 | |
| Automotive | No |
| PPAP | No |
| Integrated Optical Module | |
| -40 | |
| 85 | |
| Tape and Reel | |
| -40 | |
| 1.9 | |
| 1.8 | |
| Mounting | Surface Mount |
| Package Height | 0.82 mm |
| Package Width | 3.8 mm |
| Package Length | 5 mm |
| PCB changed | 24 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 24 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

