Analog DevicesADPD142RG-BCEZ-RLLighting Drivers and Controller ICs
Fully Integrated Photometric System 12-Pin T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fully Integrated Photometric System | |
| Package Width | 2.8 mm |
| Package Length | 5 mm |
| PCB changed | 12 |
| 12 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
