Analog DevicesADPA7005AEHZRF Amplifiers
RF Amp Single Power Amp 44GHz 6V 18-Pin CLLCC EP T/R
| Compliant | |
| 3A001b.2.d. | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Power Amplifier | |
| 1 | |
| 44000 | |
| ±1 | |
| 14.5@44000MHz | |
| 30.5@44000MHz | |
| 8 | |
| 42.5@44000MHz | |
| 10(Typ)@44000MHz | |
| 14(Typ)@44000MHz | |
| 6@44000MHz | |
| 6 | |
| 4 | |
| 5 | |
| 1400(Typ)@5V | |
| Single | |
| 12330 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 18 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC EP |
| 18 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

