Analog DevicesADPA7002C-KITRF Amplifiers
RF Amp Single Power Amp 44GHz 6V 22-Pin Bare Die Tray
| Compliant | |
| 3A001b.2.d. | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Power Amplifier | |
| 1 | |
| 44000 | |
| ±0.7 | |
| 15@44000MHz | |
| 28@44000MHz | |
| 40@44000MHz | |
| 25(Typ)@44000MHz | |
| 16(Typ)@44000MHz | |
| 5@44000MHz | |
| 6 | |
| 4 | |
| 5 | |
| Single | |
| 6770 | |
| -55 | |
| 85 | |
| Tray | |
| Package Height | 0.1 mm |
| Package Width | 1.81 mm |
| Package Length | 2.75 mm |
| PCB changed | 22 |
| Supplier Package | Bare Die |
| 22 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
