Analog DevicesADPA1122AEHZRF Amplifiers
RF Amp Single Power Amp 11.5GHz 18-Pin CLLCC EP Cut Tape
| Compliant | |
| 3A001.b.2.b.2 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Power Amplifier | |
| 1 | |
| 11500 | |
| 1 | |
| 23@11500MHz | |
| 43@11500MHz | |
| 20(Typ)@11500MHz | |
| 15(Typ)@11500MHz | |
| 28 | |
| Single | |
| -40 | |
| 85 | |
| Cut Tape | |
| Mounting | Surface Mount |
| Package Height | 1.32 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 18 |
| Supplier Package | CLLCC EP |
| 18 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
