Analog DevicesADPA1105ACGZN-R7RF Amplifiers
RF Amp Single Power Amp 1.6GHz 55V 32-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Power Amplifier | |
| 1 | |
| 1600 | |
| ±0.9 | |
| 32.5@1600MHz | |
| 46@1600MHz | |
| 11(Typ)@1600MHz | |
| 14(Typ)@1600MHz | |
| 55 | |
| Single | |
| 54500 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.22 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 32 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

