| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | DIP Switch |
| Actuator Style | Piano |
| Pole Throw Configuration | SPST |
| Switch Configuration | OFF ON |
| Number of Positions | 4 |
| Maximum Current Rating (A) | 0.1@24VDC |
| Maximum Nonswitching Current (mA) | 1000 |
| Maximum DC Voltage Rating (V) | 24 |
| Dielectric Strength | 500VAC |
| Minimum Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 50 |
| Electrical Life (Cycles) | 1000 |
| Actuator Length (mm) | 2.1 |
| Seal | No |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Terminal Pitch (mm) | 2.54 |
| Number of Terminals | 8 |
| Total Pitch (mm) | 7.62 |
| Row Space (mm) | 8.26 |
| Body Orientation | Right Angle |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tube |
| Body Length (mm) | 12.14 |
| Body Depth (mm) | 8.15 |
| Body Height (mm) | 6 |
| Product Length (mm) | 12.14 |
| Product Depth (mm) | 11.04 |
| Product Height (mm) | 6.94 |