Analog DevicesADP7185ACPZN1.2-R7Linear Regulators
LDO Regulator Neg -1.2V -0.5A 8-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Negative | |
| ±0.5 | |
| 0.18um | |
| Fixed | |
| -1.2 | |
| -0.5 | |
| -5.5 | |
| -2 | |
| -0.06@-100mA|-0.36@-500mA | |
| -0.5(Typ) | |
| 0.3%/V | |
| 0.6%/A(Typ) | |
| 68.8°C/W | |
| 10°C/W | |
| Current Limit|Thermal Overload Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.53 mm |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 8 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

