10-25% Off
Analog DevicesADP7183ACPZN3.0-R7Linear Regulators
LDO Regulator Neg -3V -0.3A Medical 8-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.90 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Negative | |
±2.6 | |
0.18um | |
Fixed | |
-3 | |
-0.3 | |
-5.5 | |
-2 | |
-0.065@-100mA|-0.22@-300mA | |
0.3%/V | |
0.8%A(Typ) | |
68.8°C/W | |
10°C/W | |
Over Current Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.53 |
Package Width | 2 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.