Analog DevicesADP7182ACPZN-2.5R7Linear Regulators
LDO Regulator Neg -2.5V -0.2A Medical 6-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Negative | |
±1 | |
CMOS | |
Fixed | |
-2.5 | |
-0.2 | |
-2.7 | |
-28 | |
-0.07@10mA|-0.09@50mA|-0.36@200mA | |
0.01%/V | |
0.001%/mA(Typ) | |
-0.65 | |
68.9°C/W | |
42.29°C/W | |
Current Limit|Thermal Overload Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.53 |
Package Width | 2 |
Package Length | 2 |
PCB changed | 6 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
6 | |
Lead Shape | No Lead |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.