Reduced Price
Analog DevicesADP7157ACPZ-02-R7Linear Regulators
LDO Regulator Pos 1.2V to 2.3V 1.2A 10-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.6 | |
| Adjustable | |
| 1.2 to 2.3 | |
| 1.2 | |
| 2.3 | |
| 5.5 | |
| 0.08@600mA|0.17@1.2A | |
| 0.1%/V | |
| 0.3%/A | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 10 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

