Analog DevicesADP7156ARDZ-3.0-R7Linear Regulators
LDO Regulator Pos 3V 1.2A 8-Pin SOIC N EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3 | |
| 1.2 | |
| 2.3 | |
| 5.5 | |
| 0.08@600mA|0.17@1.2 | |
| 0.1%/V | |
| 0.3%/A | |
| 50.4°C/W | |
| 42.3°C/W | |
| Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N EP |
| 8 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

