Analog DevicesADP7142CP-EVALZPower Management Development Boards and Kits
ADP7142 Linear Regulator Evaluation Board Medical
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Linear Regulator | |
| 1 | |
| 0 to 200 | |
| 2.7VDC to 40VDC | |
| ADP7142 | |
| -40 | |
| 125 |
Make your circuit green by using this ADP7142CP-EVALZ power management development kit from Analog Devices. This part has single output. Its output produces a current of 0 to 200 mA. This part has an operating temperature range of -40 °C to 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
