Analog DevicesADP7142AUJZ-R7Linear Regulators

LDO Regulator Pos 1.2V to 19.5V 0.2A Medical 5-Pin TSOT T/R

This LDO ADP7142AUJZ-R7 linear regulator developed by Analog Devices keeps the power stable! It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.03@10mA|0.2@200mA V. This voltage regulation device's single output can produce a current up to 0.2 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.7 V that does not exceed 40 V. With an adjustable output that has a voltage of 1.5 to 5 V, this is power management at its best. At a load regulation of 0.005%/mA and line regulation of 0.01%/V a constant current can be produced at the output of your circuit. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum dropout voltage is 0.06@10mA|0.45@200mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.

Import TariffMay apply to this part

2,930 parts: Ships tomorrow

    Total$2.09Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2239+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      2930
      Country Of origin:
      China
         
      • Price: $2.090
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2239+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 2,930 parts
      • Price: $2.090

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.