Analog DevicesADP7118RD-EVALZPower Management Development Boards and Kits
ADP7118 Linear Regulator Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Linear Regulator | |
| 1 | |
| 200 | |
| 2.7VDC to 20VDC | |
| ADP7118 | |
| -40 | |
| 125 |
By using the ADP7118RD-EVALZ by Analog Devices power management development kit you can control the power levels in your circuit. Its output produces a current of 200 mA. This part has single output. This part has an operating temperature range of -40 °C to 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

