Analog DevicesADP7118AUJZ-R7Linear Regulators
LDO Regulator Pos 1.2V to 19V 0.2A 5-Pin TSOT T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.8 | |
| 0.18um | |
| Adjustable | |
| 1.2 to 19 | |
| 0.2 | |
| 2.7 | |
| 20 | |
| 0.06@10mA|0.42@200mA | |
| 0.015%/V | |
| 0.002%/mA(Typ) | |
| 0.18 | |
| 170°C/W | |
| Current Limit|Thermal Overload Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT |
| 5 | |
| Lead Shape | Gull-wing |
Use this LDO ADP7118AUJZ-R7 linear regulator from Analog Devices to vary your voltage levels to your desired level. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.03@10mA|0.2@200mA V. This voltage regulation device's single output can produce a current up to 0.2 A. By only needing an input voltage of 2.7 V with a maximum of 20 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 1.5 to 5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.005%/mA and line regulation of 0.01%/V. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. The maximum dropout voltage is 0.06@10mA|0.45@200mA V. This voltage regulation device has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

