Analog DevicesADP7118ARDZ-1.8Linear Regulators
LDO Regulator Pos 1.8V 0.2A 8-Pin SOIC N EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.8 | |
| 0.18um | |
| Fixed | |
| 1.8 | |
| 0.2 | |
| 2.7 | |
| 20 | |
| 0.015%/V | |
| 0.002%/mA(Typ) | |
| 0.18 | |
| 52.7°C/W | |
| 41.5°C/W | |
| Current Limit|Thermal Overload Protection | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N EP |
| 8 | |
| Lead Shape | Gull-wing |
Say goodbye to unstable voltages with this LDO ADP7118ARDZ-1.8 linear regulator from Analog Devices. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.03@10mA|0.2@200mA V. This voltage regulation device's single output can produce a current up to 0.2 A. With a small input voltage of 2.7 V and a max of 20 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Users like the load regulation of 0.005%/mA and line regulation of 0.01%/V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The maximum dropout voltage is 0.06@10mA|0.45@200mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

