Analog DevicesADP7118ACPZN1.8-R7Linear Regulators
LDO Regulator Pos 1.8V 0.2A 6-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.90 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±0.8 | |
CMOS | |
Fixed | |
1.8 | |
0.2 | |
2.7 | |
20 | |
0.015%/V | |
0.002%/mA(Typ) | |
0.18 | |
72.1°C/W | |
42.3°C/W | |
Current Limit|Thermal Overload Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.53 |
Package Width | 2 |
Package Length | 2 |
PCB changed | 6 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
6 | |
Lead Shape | No Lead |
Make a theoretical system actual by providing stable voltages with this LDO ADP7118ACPZN1.8-R7 linear regulator from Analog Devices. Its typical dropout voltage at current is 0.03@10mA|0.2@200mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.2 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.7 V and no higher than 20 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.005%/mA and line regulation of 0.01%/V. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.06@10mA|0.45@200mA V. This voltage regulation device has an operating temperature range of -40 °C to 85 °C.
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.