Analog DevicesADP7118ACPZN-R7Linear Regulators

LDO Regulator Pos 1.2V to 19V 0.2A 6-Pin LFCSP EP T/R

Say goodbye to unstable voltages with this LDO ADP7118ACPZN-R7 linear regulator from Analog Devices. Its typical dropout voltage at current is 0.03@10mA|0.2@200mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.2 A. Use this part at voltages between 2.7 V and 20 V. With an adjustable output that has a voltage of 1.5 to 5 V, this is power management at its best. At a load regulation of 0.005%/mA and line regulation of 0.01%/V your circuit is capable of maintaining a constant voltage level at your output. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. The maximum dropout voltage is 0.06@10mA|0.45@200mA V.

Import TariffMay apply to this part

1,023 parts: Ships in 2 days

    Total$2.07Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2304+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      1023
      Country Of origin:
      China
         
      • Price: $2.072
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2304+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      China
      • In Stock: 1,023 parts
      • Price: $2.072

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.