Analog DevicesADP7112ACBZ-3.3-R7Linear Regulators
LDO Regulator Pos 3.3V 0.2A 6-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.8 | |
| Fixed | |
| 3.3 | |
| 0.2 | |
| 2.7 | |
| 20 | |
| 0.06@10mA|0.42@200mA | |
| 0.02%/V | |
| 0.002%/mA(Typ) | |
| 260°C/W | |
| 4°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.3 mm |
| Package Width | 0.95 mm |
| Package Length | 1.16 mm |
| PCB changed | 6 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 6 | |
| Lead Shape | Ball |
This LDO ADP7112ACBZ-3.3-R7 linear regulator from Analog Devices acts like a variable resistor to maintain a steady voltage level. It has an overall accuracy of ±0.8 %. Its typical dropout voltage at current is 0.03@10mA|0.2@200mA V. This voltage regulation device's single output can produce a current up to 0.2(Typ) A. Use this part at voltages between 2.7 V and 20 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.002%/mA(Typ) and line regulation of 0.02%/V. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The maximum dropout voltage is 0.06@10mA|0.42@200mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

