25-50% Off

Analog DevicesADP7112ACBZ-1.8-R7Linear Regulators

LDO Regulator Pos 1.8V 0.2A 6-Pin WLCSP T/R

Control the voltage level of your circuit with this LDO ADP7112ACBZ-1.8-R7 linear regulator from Analog Devices. Its typical dropout voltage at current is 0.03@10mA|0.2@200mA V. It has an overall accuracy of ±0.8 %. This voltage regulation device's single output can produce a current up to 0.2(Typ) A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.7 V and no higher than 20 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. At a load regulation of 0.002%/mA(Typ) and line regulation of 0.02%/V your circuit is capable of maintaining a constant voltage level at your output. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. The maximum dropout voltage is 0.06@10mA|0.42@200mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

1,874 parts: Ships tomorrow

    Total$0.36Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1503+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      1874
      Country Of origin:
      Singapore
         
      • Price: $0.3597
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1503+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Singapore
      • In Stock: 1,874 parts
      • Price: $0.3597

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.